Filter Your Search
1 - 2 of 2 results
|
1BT003-2612L-001
Foxconn
|
Check for Price | Yes | Yes | Active | 50 mA | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 5 ms | 250VAC V | 100 MΩ | 1.27 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | ||||||||
|
1BT003-2612L
Foxconn
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 0.98 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 500 µm | COPPER ALLOY | COPPER ALLOY | THERMOPLASTIC | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | 0.114 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 |