Filter Your Search
1 - 2 of 2 results
|
1C24-P250-DAR
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 1 kV | 250 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 250 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | |||
|
1C24-P250-DAR-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 1 kV | 250 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 250 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE |