Filter Your Search
1 - 10 of 53 results
|
1D03UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 300 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL; VDE | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | Altech | ||
|
1D03UL
Altech Corporation
|
$32.6030 | Active | 277 V | 300 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||
|
1D03DL
Altech Corporation
|
$34.7711 | Active | 125 V | 300 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||
|
3120-F321-P7T1-W01D-0.3A
E-T-A
|
$41.6810 | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
AU-1D03UL
Omega Engineering
|
$57.1673 | Active | 277 V | 300 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||||
|
3120-F324-P7T1-W01D-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 56 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F353-H7T1-W01D-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-H7T1-W01D-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F514-H7T1-W01D-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||||
|
3120-F554-H7T1-W01D-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |