Filter Your Search
1 - 10 of 16 results
|
1D32UR
Altech Corporation
|
$18.9781 | Active | 480 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CUL; UL | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||
|
SU1D32UC
Weidmüller Interface GmbH & Co. KG
|
$22.4800 | Active | 277 V | 60 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.6 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant | |||||
|
1D32UM
Altech Corporation
|
$23.6957 | Active | 277 V | 24 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
1D32UL
Altech Corporation
|
$32.6030 | Active | 277 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | Altech | ||||
|
1D32DL
Altech Corporation
|
$34.7711 | Active | 125 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | |||||
|
AU-1D32UL
Omega Engineering
|
$57.1673 | Active | 277 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | ||||||
|
TMC71D32A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||
|
SN201-D32
ABB Semiconductors
|
Check for Price | Yes | Active | 230 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | 6 kA | IEC | DIN RAIL | 2 | NO | SNAP ON | 18 mm | 85 mm | 69 mm | ABB LTD | compliant | ||||||||||
|
1489-A1D320
Rockwell Automation
|
Check for Price | Contact Manufacturer | 277 V | 48 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP FREE | 14 kA | CSA, EN/IEC, UL | IP2X | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW | ROCKWELL AUTOMATION | compliant | ||||||||
|
1489-A1D320R
Rockwell Automation
|
Check for Price | Obsolete | 277 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP FREE | 14 kA | CSA, EN/IEC, UL | IP2X | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW | ROCKWELL AUTOMATION | compliant |