Filter Your Search
1 - 10 of 2,244 results
|
AM1M-2415D-NZ
Aimtec
|
$3.1793 | Yes | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 2 | NO | NO | IT ALSO OPERATES WITH-15 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||
|
AM1M-2409D-NZ
Aimtec
|
$3.1793 | Yes | Yes | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 2 | NO | NO | IT ALSO OPERATES WITH-9 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||
|
AM1M-2405SH30JZ
Aimtec
|
$3.3250 | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.5 V | 5.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T5 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DFM | DIP5/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | ||||||||||
|
AM1M-2405DH30JZ
Aimtec
|
$3.5003 | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.5 V | 5.5 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T6 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | |||||||||
|
AM1M-2409DH30JZ
Aimtec
|
$3.5218 | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.1 V | 9.9 V | 55 mA | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T6 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | |||||||||
|
AM1M-2412DH30JZ
Aimtec
|
$3.5218 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1M-2415DH30JZ
Aimtec
|
$3.5218 | Active | 24 V | 15 V | 26.4 V | 21.6 V | 13.5 V | 16.5 V | 34 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T6 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | |||||||||
|
AM1M-2415DH30-NZ
Aimtec
|
$4.4175 | Yes | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 2 | NO | NO | IT ALSO OPERATES WITH-15 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | DIP-14/6 | compliant | EAR99 | |||||||||||||||
|
R1M-243.3S/SMD
RECOM Power Inc
|
$21.0079 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 2 | RECOM POWER GMBH | unknown | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||
|
R1M-2412S/SMD
RECOM Power Inc
|
$21.1361 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 2 | RECOM POWER GMBH | unknown | EAR99 | RECOM Power |