Parametric results for: 1N4003G (ALTERNATE: 7743262) under Rectifier Diodes

Filter Your Search

1 - 10 of 212 results

|
-
-
-
Manufacturer Part Number: 1n4003g
Select parts from the table below to compare.
Compare
Compare
1N4003G
Yangzhou Yangjie Electronics Co Ltd
$0.0460 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY, LOW POWER LOSS 30 A 1 O-PALF-W2 e3 DO-204AL 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.80
1N4003G
onsemi
$0.0790 Yes Active 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 30 A 1 200 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10 onsemi
1N4003G-T
Diodes Incorporated
$0.1301 No Yes Not Recommended 1 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 200 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC O-PALF-W2 not_compliant EAR99 8541.10.00.80 DO-41 2
1N4003GP-E3/73
Vishay Semiconductors
$0.1562 Yes Not Recommended 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.80 DO-41 2 Vishay
1N4003GP-E3/54
Vishay Semiconductors
$0.1570 Yes Not Recommended 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.80 DO-41 2 Vishay
1N4003G
Master Instrument Corp
Check for Price No Contact Manufacturer 1 A 1 V RECTIFIER DIODE SINGLE NO 200 V 1 30 A 1 e0 175 °C Tin/Lead (Sn/Pb) MASTER INSTRUMENT CORP unknown EAR99
1N4003G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 1 A SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY Not Qualified O-PALF-W2 DO-41 NOT SPECIFIED 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant DO-41 2
1N4003GP-PBF
Digitron Semiconductors
Check for Price Yes Active 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V O-PALF-W2 DO-41 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
1N4003G
Jinan Gude Electronic Device Co Ltd
Check for Price Contact Manufacturer 1 A 1 V RECTIFIER DIODE SINGLE NO 200 V 1 30 A 1 150 °C JINAN GUDE ELECTRONIC DEVICE CO LTD unknown EAR99
1N4003GPPTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V O-XALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 2018-01-30