Filter Your Search
1 - 8 of 8 results
|
1N4004GPP
International Components Corporation
|
Check for Price | No | Obsolete | 1 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N4004GPP
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4004GPPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | O-XALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-30 | |||||||||||
|
1N4004GP-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
1N4004GPPTR-RPCU
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
1N4004GPPTR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
1N4004GPPBK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
1N4004GPPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | O-XALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 2018-01-30 |