Filter Your Search
1 - 10 of 411 results
|
1N4742A
SPC Multicomp
|
$0.0260 | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N4742A_T50A
Fairchild Semiconductor Corporation
|
$0.0360 | Yes | Yes | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||||||
|
1N4742ATR
onsemi
|
$0.0595 | Yes | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 017AH | onsemi | |||||||||||||
|
1N4742A,113
Nexperia
|
$0.0625 | Yes | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | DO-4 | 2 | SOD66 | Nexperia | |||||||||
|
1N4742A
Vishay Intertechnologies
|
$0.0679 | Yes | Active | 21 mA | 1.3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | |||||||||||||
|
1N4742A,133
Nexperia
|
$0.0685 | Yes | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | DO-4 | 2 | SOD66 | Nexperia | |||||||||||
|
1N4742A-TAP
Vishay Intertechnologies
|
$0.0803 | Yes | Active | 21 mA | 1.3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | ||||||||||||||
|
1N4742A,113
NXP Semiconductors
|
$0.0814 | Yes | Transferred | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-4 | HERMETIC SEALED PACKAGE-2 | 2 | SOD66 | ||||||
|
1N4742A
onsemi
|
$0.0859 | Yes | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2 | 017AH | onsemi | |||||||||||
|
1N4742A-TR
Vishay Intertechnologies
|
$0.0935 | Yes | Active | 21 mA | 1.3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay |