Filter Your Search
1 - 10 of 103 results
|
1N5338B_R2_00001
PanJit Semiconductor
|
$0.1786 | Yes | Active | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | ZENER | 5 % | O-XALF-W2 | DO-201AE | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||||||||||||||||
|
1N5338B-TP
Micro Commercial Components
|
$0.2413 | Yes | Yes | Active | 240 mA | 1 nA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 400 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | O-PALF-W2 | 2 | |||||||||
|
1N5338BRLG
onsemi
|
$0.2444 | Yes | Active | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | Surmetic 40, Axial Lead | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | 0 | 017AA | |||||||||||||
|
1N5338BG
onsemi
|
$0.2581 | Yes | Active | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | Surmetic 40, Axial Lead | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | 0 | 017AA | |||||||||||||
|
1N5338B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 240 mA | 5 W | 5.1 V | ZENER DIODE | SINGLE | NO | 1 | 1.5 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||
|
1N5338B
Continental Device India Ltd
|
Check for Price | Yes | Active | 240 mA | 1 µA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 Ω | 400 Ω | 1 V | 5 % | O-PALF-W2 | IATF 16949; MIL-STD-750 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5338BE3/TR8
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 2 | |||||||||||||||||
|
MV1N5338B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||||||
|
1N5338B
STMicroelectronics
|
Check for Price | No | Obsolete | 240 mA | 1 µA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 400 Ω | 0.51 mV/°C | 5 % | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5338BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 240 mA | 1 µA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 400 Ω | 1 V | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |