Parametric results for: 1N5985B BK PBFREE under Zener Diodes

Filter Your Search

1 - 10 of 124 results

|
-
-
-
-
Manufacturer Part Number: 1n5985b
Select parts from the table below to compare.
Compare
Compare
1N5985B
Microchip Technology Inc
$2.1468 No Active 5 mA 480 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-LALF-W2 e0 DO-204AH 1 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
1N5985BTA
onsemi
Check for Price No Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-LALF-W2 e0 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ON SEMICONDUCTOR HERMETIC SEALED, GLASS, DO-35, 2 PIN not_compliant DO-35 2 EAR99 8541.10.00.50
1N5985BRA1
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Obsolete 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 100 Ω 5 % Not Qualified O-LALF-W2 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant DO-204 2 EAR99 8541.10.00.50
1N5985BBKPBFREE
Central Semiconductor Corp
Check for Price Obsolete 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER O-XALF-W2 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N5985BUR
Microsemi Corporation
Check for Price No No Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MLL34, MELF-2 unknown DO-213AA 2 EAR99 8541.10.00.50
MX1N5985BURE3
Microsemi Corporation
Check for Price Yes Yes Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AA 2 EAR99 8541.10.00.50
1N5985BTA
Motorola Semiconductor Products
Check for Price Transferred 5 mA 100 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.8 kΩ 5 % Not Qualified O-LALF-W2 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
1N5985BRR2
onsemi
Check for Price No Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-LALF-W2 e0 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ON SEMICONDUCTOR HERMETIC SEALED, GLASS, DO-35, 2 PIN not_compliant DO-35 2 EAR99 8541.10.00.50
1N5985B
onsemi
Check for Price No No Transferred 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-LALF-W2 e0 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ONSEMI HERMETIC SEALED, GLASS, DO-35, 2 PIN not_compliant DO-35 2 EAR99 8541.10.00.50
1N5985B-1E3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 5 mA 480 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant DO-35 2 EAR99 8541.10.00.50