Parametric results for: 1N746A BK PBFREE under Zener Diodes

Filter Your Search

1 - 10 of 369 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n746a
Select parts from the table below to compare.
Compare
Compare
1N746A
SPC Multicomp
$0.0394 Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO GLASS PACAKGE-2 unknown EAR99 8541.10.00.50
JAN1N746A-1
Microchip Technology Inc
$2.0997 No Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LALF-W2 e0 MIL-19500/127 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
1N746A-1
Microchip Technology Inc
$2.2218 No Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LALF-W2 e0 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
JAN1N746A-1/TR
Microchip Technology Inc
$2.2511 No Active 120 mA 5 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 24 Ω 1 V -2.31 mV/°C 5 % O-LALF-W2 e0 MIL-PRF-19500; MIL-STD-750 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTX1N746A-1
Microchip Technology Inc
$2.3524 No Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Qualified O-LALF-W2 e0 MIL-19500/127 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant
1N746AE3
Microchip Technology Inc
$2.4211 Yes Active 20 mA 417 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e3 DO-204AA ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN not_compliant
1N746A-1E3
Microchip Technology Inc
$2.4374 Yes Active 20 mA 480 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LALF-W2 e3 DO-204AH ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant Microchip
JANTX1N746A-1/TR
Microchip Technology Inc
$2.4974 No Active 120 mA 5 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 24 Ω 1 V -2.31 mV/°C 5 % O-LALF-W2 e0 MIL-PRF-19500; MIL-STD-750 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N746A-1E3/TR
Microchip Technology Inc
$2.6097 Yes Active 120 mA 5 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 24 Ω 1 V -2.31 mV/°C 5 % Not Qualified O-LALF-W2 e3 MIL-STD-750 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
1N746AUR-1
Microchip Technology Inc
$3.1159 No Active 20 mA 5 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 24 Ω 1 V 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant