Filter Your Search
1 - 10 of 369 results
|
1N746A
SPC Multicomp
|
$0.0394 | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N746A-1
Microchip Technology Inc
|
$2.0997 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/127 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
1N746A-1
Microchip Technology Inc
|
$2.2218 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||
|
JAN1N746A-1/TR
Microchip Technology Inc
|
$2.2511 | No | Active | 120 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | -2.31 mV/°C | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||
|
JANTX1N746A-1
Microchip Technology Inc
|
$2.3524 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/127 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
1N746AE3
Microchip Technology Inc
|
$2.4211 | Yes | Active | 20 mA | 417 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | not_compliant | |||||||||||||
|
1N746A-1E3
Microchip Technology Inc
|
$2.4374 | Yes | Active | 20 mA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | Microchip | |||||||||||
|
JANTX1N746A-1/TR
Microchip Technology Inc
|
$2.4974 | No | Active | 120 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | -2.31 mV/°C | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||
|
1N746A-1E3/TR
Microchip Technology Inc
|
$2.6097 | Yes | Active | 120 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | -2.31 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | MIL-STD-750 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | |||||
|
1N746AUR-1
Microchip Technology Inc
|
$3.1159 | No | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant |