Filter Your Search
1 - 1 of 1 results
|
1S7B_1212D6UP
GAPTEC Electronic GmbH & Co. KG
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 2 | NO | NO | 100 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.04242 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | CE, EN, IEC | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | GAPTEC ELECTRONIC GMBH & CO KG | SIP-7/5 | unknown |