Filter Your Search
1 - 3 of 3 results
|
1SMC100ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 100 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1SMC100ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 162 V | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 128 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
1SMC100ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 100 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |