Filter Your Search
1 - 1 of 1 results
|
1SNA645034R2300
ABB Semiconductors
|
Check for Price | Yes | Active | 200 mW | 125 Ω | 6 A | 230 V | 24 V | 6 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 1.2 V | 5 V | 6A@230VAC | 6A@24VDC | 5 ms | 8 ms | CE; CSA; CUL; EAC; LR; UL | e4 | -20 °C | 70 °C | AC/DC | DIN-RAIL MOUNT | BULK | IP20 | NO | GOLD | SNAP ON | 75 mm | 70 mm | ABB LTD | compliant | EAR99 | 8536.41.00.20 |