Filter Your Search
1 - 7 of 7 results
|
21SX1-T
Honeywell Sensing and Control
|
$9.1599 | Yes | Yes | Active | 7 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 7A@250VAC | 7A@28VDC | 7 A | 250 V | 1.39 N | 500 µm | e4 | 121 °C | PANEL MOUNT | 600 µm | NO | GOLD | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
1SX1-T-C
Honeywell Sensing and Control
|
$12.7143 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||||||
|
11SX1-T
Honeywell Sensing and Control
|
$14.2804 | Yes | Yes | Active | 3 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 3A@250VAC | 3A@28VDC | 3 A | 250 V | 0.97 N | 500 µm | PANEL MOUNT | 600 µm | NO | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
1SX1-T2
Honeywell Sensing and Control
|
$14.3373 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
1SX1-T
Honeywell Sensing and Control
|
$15.3196 | Yes | Yes | Active | 7 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 7A@250VAC | 7A@28VDC | 7 A | 250 V | 1.39 N | 500 µm | e4 | -53 °C | 121 °C | PANEL MOUNT | 600 µm | NO | Gold (Au) | SOLDER | 5.08 mm | 10.2 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
311SX1-T
Honeywell Sensing and Control
|
$17.9392 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 0.49 N | 1.65 mm | 121 °C | PANEL MOUNT | 2.01 mm | NO | WIRE | 5.08 mm | 8.89 mm | 14.73 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
1SX1-T2
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 7 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 7A@250VAC | 7A@28VDC | 7 A | 250 V | 1.39 N | 508 µm | 121 °C | PANEL MOUNT | 610 µm | NO | SOLDER | 5.08 mm | 8.89 mm | 12.7 mm | MICRO SWITCH | unknown | EAR99 | 8536.50.70.00 |