Filter Your Search
1 - 10 of 365 results
|
DR-11525FX-313Y
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 4 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | |||||
|
DR-11525FX-265L
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | |||||
|
SB-36410IX-302
Data Device Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 40 V | 7 kHz | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES 5V SUPPLY | 1 | CMOS | COMMERCIAL | R-XXMA-X | Not Qualified | e0 | 70 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DR-11525FX-475S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | |||||
|
DR-11525DX-435Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||
|
DR-11525FX-203L
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 4 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | |||||
|
HRD1346-247S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 5 V | 1 kHz | 2.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 300 µs | 20 mA | HYBRID | OTHER | R-CDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||||
|
DR-11525FX-424
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 2 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | |||||
|
DR-11525FX-365K
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.027 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | ||||||
|
DR-11525DX-895W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 |