Filter Your Search
1 - 10 of 49 results
|
SPA01A-12
Mean Well
|
$7.7066 | Yes | Active | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 83 mA | 1 | NO | NO | 100 kHz | SEATED HEIGHT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 0.5 % | 1 | OVERLOAD; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T6 | CE, EAC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.75 mm | 17.4 mm | 11.1 mm | MEAN WELL ENTERPRISES CO LTD | SMA, | compliant | EAR99 | Mean Well | |||||||
![]() |
AM1A-1215SZ
Aimtec
|
$12.1509 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | |||||||||||||||||
![]() |
AM1A-1224SZ
Aimtec
|
$12.2700 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | |||||||||||||||||
![]() |
AM1A-1212SZ
Aimtec
|
$12.7304 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | |||||||||||||||||
![]() |
AM1A-1215DZ
Aimtec
|
$12.7304 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | ||||||||||||||||
![]() |
AM1A-1212DZ
Aimtec
|
$12.7304 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | ||||||||||||||||
![]() |
AM1A-1205SZ
Aimtec
|
$12.7304 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.25 mm | AIMTEC INC | SIP-6/5 | compliant | EAR99 | |||||||||||||||||
![]() |
AYA01A12-L
Artesyn Embedded Technologies
|
$17.6572 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER LOAD | HYBRID | 3 W | S-XDIP-P4 | e2 | UL, CUL, IEC, EN, CE | 85 °C | -40 °C | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | SQUARE | IN-LINE | NO | TIN COPPER | PIN/PEG | 2.54 mm | DUAL | 14 mm | 14 mm | 8.5 mm | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | Artesyn Embedded Technologies | |||||||||
|
AEE01A12-M
Artesyn Embedded Technologies
|
$42.5062 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
ASA01A12-M
Artesyn Embedded Technologies
|
$43.1836 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P7 | 75 °C | -40 °C | 260 | 6 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.75 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-24/7 | unknown | EAR99 | Artesyn Embedded Technologies |