Parametric results for: 1ac37 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1ac3
Select parts from the table below to compare.
Compare
Compare
D41A-C3GD
The Cherry Corporation
Check for Price Yes Yes Obsolete 1000000 Cycle(s) SPST MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE, STANDARD RATIO 0.05A@250VAC 0.1A@250VAC 100 mA OFF-(ON) 250 V 0.3447 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm WHITE BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D41A-C3XL
The Cherry Corporation
Check for Price Yes Yes Obsolete 1000000 Cycle(s) SPST MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE, HIGH RATIO 0.05A@250VAC 0.1A@250VAC 100 mA OFF-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 20.6248 mm WHITE BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER NO Matte Tin (Sn) BRASS QUICK CONNECT 2.932 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
GLDB07A1A-C311
Honeywell Sensing and Control
Check for Price Active 100 mA 50 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH ROLLER LEVER T.T.=75 DEGEES 6A@120VAC .1A@50VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT-THREADED IP66 NO WIRE 30 mm 55 mm 30.5 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
DC1AC3RD
The Cherry Corporation
Check for Price No Transferred 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH ROLLER TYPE WIRE TOWARDS ACTUATOR SIDE 6A@250VAC 6 A OFF-(ON) 250 V 2.0099 N e4 -40 °C 105 °C PANEL MOUNT STAINLESS STEEL 1.6002 mm BERYLLIUM COPPER SILVER OVER NICKEL SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.331 inch IP67 NO Silver (Ag) COPPER ALLOY WIRE 1.563 inch 6.5 mm 15.5 mm 20 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D41A-C3TD
The Cherry Corporation
Check for Price Yes Yes Obsolete 1000000 Cycle(s) SPST MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH ROLLER LEVER STANDARD FORCE, HIGH RATIO 0.05A@250VAC 0.1A@250VAC 100 mA OFF-(ON) 250 V 0.2446 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 8.128 mm WHITE BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.516 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
DC1AC3RC
The Cherry Corporation
Check for Price No Transferred 1 A 48 V 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH ROLLER TYPE WIRE TOWARDS ACTUATOR SIDE 5A@250VAC 1A@48VDC 5 A OFF-(ON) 250 V 0.78 N 5 mm e4 -40 °C 120 °C PANEL MOUNT STAINLESS STEEL 6.5 mm BERYLLIUM COPPER SILVER OVER NICKEL SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.331 inch IP67 NO Silver (Ag) COPPER ALLOY SOLDER 0.185 inch 6.5 mm 9 mm 20 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
DC1AC3VB
The Cherry Corporation
Check for Price Transferred 1 A 48 V 6000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC SIMULATED ROLLER 5A@250VAC 1A@48VDC 5 A 250 V 0.72 N 4.5 mm e4 -40 °C 120 °C PANEL MOUNT 6.5 mm IP67 NO SILVER SOLDER 6.5 mm 9 mm 20 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
GLDB34A1A-C311
Honeywell Sensing and Control
Check for Price Active 100 mA 50 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH ROLLER LEVER T.T.=75 DEGEES 6A@120VAC .1A@50VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT-THREADED IP66 NO WIRE 30 mm 55 mm 30.5 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
DC1AC3AA
The Cherry Corporation
Check for Price No Transferred 1 A 48 V 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH BUTTON TYPE WIRE TOWARDS ACTUATOR SIDE 5A@250VAC 1A@48VDC 5 A OFF-(ON) 250 V 1.96 N 1 mm e4 -40 °C 120 °C PANEL MOUNT WHITE THERMOPLASTIC 1.6 mm BERYLLIUM COPPER SILVER OVER NICKEL SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.331 inch IP67 NO Silver (Ag) COPPER ALLOY SOLDER 6.5 mm 9 mm 20 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D41A-C3NA
The Cherry Corporation
Check for Price Yes Yes Obsolete 1000000 Cycle(s) SPST MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE, HIGH RATIO 0.05A@250VAC 0.1A@250VAC 100 mA OFF-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL WHITE BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER NO Matte Tin (Sn) BRASS QUICK CONNECT 0.987 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00