Filter Your Search
1 - 10 of 15 results
|
1BC-2A-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 48.89 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 2.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-105E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 100 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 32 mA | 3.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-120E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 2.6333 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 15.8 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-113E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 1 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 10 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-106E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 204.55 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 4.5 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-101E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 19.72 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 1.4 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-104E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 75.68 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 2.8 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-112E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 854.55 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 9.4 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-135E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 7.25 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 29 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1BC-2A-109E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 507.14 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 7.1 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |