Filter Your Search
1 - 10 of 15 results
|
1C12UR
Altech Corporation
|
$18.9781 | Active | 480 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||
|
SU1C12UC
Weidmüller Interface GmbH & Co. KG
|
$22.4800 | Active | 277 V | 60 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.6 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant | ||||||
|
MV1-B-64-630-1-C12-B-C
Carling Technologies
|
$29.7217 | Active | 125 V | 30 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 1 kA | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MV1-B-64-610-1-C12-B-C
Carling Technologies
|
$29.7217 | Active | 125 V | 10 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 1 kA | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
1C12UL
Altech Corporation
|
$32.6030 | Active | 277 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||||
|
1C12DL
Altech Corporation
|
$34.7711 | Active | 250 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, UL | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||||||
|
AU-1C12UL
Omega Engineering
|
$57.1673 | Active | 277 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown | |||||||
|
S291-C125
ABB Semiconductors
|
Check for Price | Active | 480 V | 125 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | VDE | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | QUICK CONNECT | 17.5 mm | 76 mm | 81 mm | ABB LTD | compliant | ||||||
|
T9-211C-12A
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 36.1 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||||
|
SU1C1.2UC
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Active | 277 V | 60 V | 1.2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.6 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant |