Filter Your Search
1 - 10 of 76 results
|
1D30UR
Altech Corporation
|
$20.1900 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 5 kA | 30 A | 480 V | CE; CUL; UL | SNAP ON | |||||
|
1D3UR
Altech Corporation
|
$20.1900 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 3 A | 480 V | CE; CUL; UL | SNAP ON | |||||
|
1D32UR
Altech Corporation
|
$20.1900 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 5 kA | 32 A | 480 V | CE; CUL; UL | SNAP ON | |||||
|
1D3UM
Altech Corporation
|
$24.8494 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 3 A | 277 V | CSA; UL; VDE | SCREW AND SNAP ON | BULK | 42 V | |||
|
1D32UM
Altech Corporation
|
$24.8494 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 32 A | 277 V | CSA; UL | SCREW AND SNAP ON | BULK | 24 V | |||
|
1D3.5UM
Altech Corporation
|
$24.8494 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 3.5 A | 277 V | CSA; UL; VDE | SCREW AND SNAP ON | BULK | 42 V | Altech | ||
|
1D30UM
Altech Corporation
|
$24.8494 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 30 A | 277 V | CSA; UL | SCREW AND SNAP ON | BULK | 24 V | Altech | ||
|
1D3UL
Altech Corporation
|
$35.0294 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 3 A | 277 V | CE, CUL, UL | SNAP ON | BULK | ||||
|
1D30UL
Altech Corporation
|
$35.0294 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 30 A | 277 V | CE, CUL, UL | SNAP ON | BULK | ||||
|
1D32UL
Altech Corporation
|
$35.0294 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | ALTECH CORP | unknown | HANDLE | 17.5 mm | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 1 | 10 kA | 32 A | 277 V | CE, CUL, UL | SNAP ON | BULK | Altech |