Filter Your Search
1 - 3 of 3 results
|
6609062-1
TE Connectivity
|
$21.1403 | Yes | Active | 250 V | 1 A | PCB MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT TERMINAL | 1.45 kV | 47 dB | 18 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 41.1 mm | 66.3 mm | 28.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1EZP
TE Connectivity
|
$22.8578 | Yes | Active | 250 V | 1 A | PCB MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT TERMINAL | 2.25 kV | 47 dB | 18 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 41.1 mm | 66.3 mm | 28.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1EZP
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 1 A | THROUGH HOLE MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT TERMINAL | 2.25 kV | 47 dB | 18 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 41.1 mm | 66.3 mm | CORCOM INC | unknown | TE Connectivity |