Filter Your Search
1 - 4 of 4 results
|
1G1.6UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||
|
1G16UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | Altech | ||
|
NRPS11-G1.6A
IDEC Corporation
|
Check for Price | Active | 250 V | 32 V | 1.6 A | THERMAL CIRCUIT BREAKER | SERIES TRIP | 16 A | CSA; UL | SEALED | 50 °C | -10 °C | THROUGH HOLE | 1 | NO | SOLDER | 7 mm | 10.7 mm | 22 mm | IDEC CORP | compliant | |||||
|
NRPS11-G1.6APN10
IDEC Corporation
|
Check for Price | Active | 250 V | 32 V | 1.6 A | THERMAL CIRCUIT BREAKER | BUTTON | SERIES TRIP | 16 A | CSA; UL | SEALED | 50 °C | -10 °C | THROUGH HOLE | 1 | NO | SOLDER | 7 mm | 10.7 mm | 22 mm | IDEC CORP | compliant |