Filter Your Search
1 - 8 of 8 results
|
1GR16
Altech Corporation
|
Check for Price | Active | 277 V | 42 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 5 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR1
Altech Corporation
|
Check for Price | Active | 277 V | 42 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR125
Altech Corporation
|
Check for Price | Obsolete | 277 V | 42 V | 12.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 5 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR1.6
Altech Corporation
|
Check for Price | Obsolete | 277 V | 42 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR10
Altech Corporation
|
Check for Price | Obsolete | 277 V | 42 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR15
Altech Corporation
|
Check for Price | Active | 277 V | 42 V | 15 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 5 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR13
Altech Corporation
|
Check for Price | Obsolete | 277 V | 42 V | 13 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 5 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown | ||
|
1GR12
Altech Corporation
|
Check for Price | Obsolete | 277 V | 42 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 5 kA | CSA, UL | IP20 | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 70 mm | 91.5 mm | ALTECH CORP | unknown |