Filter Your Search
1 - 3 of 3 results
|
1LS23
Honeywell Sensing and Control
|
$242.8808 | Yes | Yes | Active | 800 mA | 115 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL SHAFT PLUNGER | O.F. = 0.21 NM, P.T = 20 DEG; T.T. = 50 DEG | 10A@480VAC | .8A@115VDC | 10 A | 480 V | PANEL MOUNT | CORROSION PROOF | NO | SCREW | 39.88 mm | 40.64 mm | 68.58 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
201LS23
Honeywell Sensing and Control
|
$420.0072 | Yes | Yes | Active | 800 mA | 115 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL SHAFT PLUNGER | O.F. = 0.21 NM, P.T = 20 DEG, T.T = 50 DEG | 10A@480VAC | .8A@115VDC | 10 A | 480 V | PANEL MOUNT | CORROSION PROOF | NO | SCREW | 48.77 mm | 29.72 mm | 77.47 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
1LS23-L
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | P.T. = 20 DEG, T.T. = 50 DEG | 10A@480VAC | .8A@125VDC | 10 A | 480 V | 8.34 N | PANEL MOUNT | CORROSION PROOF | NO | SCREW | 39.88 mm | 40.64 mm | 68.58 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |