Filter Your Search
1 - 10 of 2,100 results
|
DPU01M-12
Mean Well
|
$1.3483 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||
|
SFTN01M-12N
Mean Well
|
$2.0980 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SFTN01M-12
Mean Well
|
$2.1076 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | ||||||||||||
|
SBTN01M-12N
Mean Well
|
$2.1769 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
DPRN01M-12
Mean Well
|
$2.2734 | Active | 12 V | 12 V | 13.2 V | 11.4 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 68 % | 1 % | 1 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | EAC | 90 °C | -40 °C | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.1 mm | 19.6 mm | 10.39 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Module-5 | ||||||||||
|
DETN01M-12
Mean Well
|
$2.2734 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.76 V | 12.24 V | 42 mA | 2 | YES | NO | IT ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 8 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G10 | CB, CE, EAC, EN, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.9 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||
|
DETN01M-12N
Mean Well
|
$3.0138 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AM1M-1205SH30JZ
Aimtec
|
$3.0353 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T5 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DFM | DIP5/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | |||||||||
|
AM1M-1215SH30JZ
Aimtec
|
$3.0353 | Active | 12 V | 15 V | 13.2 V | 10.8 V | 13.5 V | 16.5 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDFM-T5 | CIS,EN,IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DFM | DIP5/14,.3 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | unknown | |||||||||
|
AM1M-1205SH30-NZ
Aimtec
|
$3.0989 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 20 mm | 7.25 mm | AIMTEC INC | compliant | EAR99 | DIP-14/6 |