Parametric results for: 1mhz 20microa rail-to-rai... under Tantalum Capacitors

Filter Your Search

1 - 10 of 25,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 20m
Select parts from the table below to compare.
Compare
Compare
6TPE220MAPB
Panasonic Electronic Components
$0.2729 Yes Active 220 µF 6.3 V 1.6 A 20 % 1411 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 138.6 µA 0.10 105 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
6TPE220MI
Panasonic Electronic Components
$0.3420 Yes Active 220 µF 6.3 V 2.8 A 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 138.6 µA 0.10 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
2R5TPE220MZB
Panasonic Electronic Components
$0.5202 Yes Yes Active 220 µF 2.5 V 1.4 A 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 55 µA 0.08 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
2R5TPE220MAZB
Panasonic Electronic Components
$0.5202 Yes Active 220 µF 2.5 V 1.4 A 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 55 µA 0.08 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Palladium/Gold (Pd/Au) J BEND 1.9 mm 3.5 mm 2.8 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
6TPE120MAZB
Panasonic Electronic Components
$0.6066 Yes Active 120 µF 6.3 V 1.4 A 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 75.6 µA 0.08 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
4THE220M
Panasonic Electronic Components
$0.6120 Yes Not Recommended 220 µF 4 V 2.4 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL 88 µA 0.1 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
4TAE220M
Panasonic Electronic Components
$0.6499 Yes Active 220 µF 4 V 2.4 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 88 µA 0.10 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
4TPE220M
Panasonic Electronic Components
$0.6575 Yes Yes Active 220 µF 4 V 2.4 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 88 µA 0.10 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
4THE220MI
Panasonic Electronic Components
$0.7156 Yes Not Recommended 220 µF 4 V 2.8 A 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL 88 µA 0.1 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
2R5TPE220M
Panasonic Electronic Components
$0.7441 Yes Yes Not Recommended 220 µF 2.5 V 2.4 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 55 µA 0.10 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Palladium/Gold (Pd/Au) J BEND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic