Parametric results for: 1msps0sot under Power/Signal Relays

Filter Your Search

1 - 10 of 328 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1msp
Select parts from the table below to compare.
Compare
Compare
PR1MSPD-5X
TE Connectivity
$55.8526 No No Active 200 mW 125 Ω 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC WITH COIL SUPPRESSION DIODE 40 mA 5 V -65 °C 125 °C AC/DC PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSPD-12XM
TE Connectivity
$67.1331 No Active 140 mW 1.025 kΩ 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC 12 V -65 °C 125 °C PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD unknown TE Connectivity
J1MSPD-12XL
TE Connectivity
$68.9715 No No Active 140 mW 1.025 kΩ 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC WITH COIL SUPPRESSION DIODE 12 mA 12 V -65 °C 125 °C AC/DC PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSP-26XL
TE Connectivity
$83.8949 No No Active 26.5 V 176 mW 4 kΩ 1 A 28 V 28 V 1 A 100000 Cycle(s) SPST-CO MOMENTARY POWER/SIGNAL RELAY DC 7 mA 14.2 V 8 V 26 V 1A@28VDC Random 4 ms 2.5 ms -65 °C 125 °C DC PANEL MOUNT 5 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 9.53 mm 9.4 mm 9.4mm x 9.53mm 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSP-12XL
TE Connectivity
$83.8949 No Yes Active 12 V 140 mW 1.025 kΩ 1 A 28 V 28 V 1 A 100000 Cycle(s) SPST-CO MOMENTARY POWER/SIGNAL RELAY DC 12 mA 7 V 4 V 12 V 1A@28VDC Random 4 ms 2.5 ms -65 °C 125 °C DC PANEL MOUNT 5 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 9.53 mm 9.4 mm 9.4mm x 9.53mm 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSPD-26XM
TE Connectivity
$83.8949 No No Active 26.5 V 176 mW 4 kΩ 1 A 28 V 28 V 1 A 100000 Cycle(s) SPST-CO MOMENTARY POWER/SIGNAL RELAY DC WITH COIL SUPPRESSION DIODE 7 mA 14.2 V 8 V 26 V 1A@28VDC Random 4 ms 7.5 ms -65 °C 125 °C DC PANEL MOUNT 5 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 9.53 mm 9.4 mm 9.4mm x 9.53mm 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSPD-5XL
TE Connectivity
$86.1687 No No Active 5 V 200 mW 125 Ω 1 A 28 V 28 V 1 A 100000 Cycle(s) SPST-CO MOMENTARY POWER/SIGNAL RELAY DC WITH COIL SUPPRESSION DIODE 40 mA 2.8 V 1.7 V 5 V 1A@28VDC Random 4 ms 7.5 ms -65 °C 125 °C DC PANEL MOUNT 5 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 9.53 mm 9.4 mm 9.4mm x 9.53mm 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSPT-26XM
TE Connectivity
$111.2250 No Yes Active 176 mW 4 kΩ 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC WITH COIL SUPPRESSION DIODE 7 mA 26 V -65 °C 125 °C AC/DC PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSP-12XM
TE Connectivity
$129.3675 No No Active 140 mW 1.025 kΩ 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC 12 mA 12 V -65 °C 125 °C AC/DC PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
J1MSP-26XM
TE Connectivity
$140.6664 Active 176 mW 4 kΩ 1 A 28 V 28 V 1 A SPST-CO MOMENTARY POWER/SIGNAL RELAY DC 26.5 V -65 °C 125 °C PANEL MOUNT 1 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT TE CONNECTIVITY LTD unknown TE Connectivity