Filter Your Search
1 - 10 of 49 results
|
1N457ATR
Fairchild Semiconductor Corporation
|
$0.0712 | Yes | Yes | Transferred | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1.5 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | ||||||
|
1N457A
onsemi
|
$0.0769 | Yes | Active | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1.5 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
1N457A
Microchip Technology Inc
|
$3.8979 | No | Active | 75 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | METALLURGICALLY BONDED | 1.5 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Microchip | ||||||||||
|
1N457AR
Bkc Semiconductors Inc
|
Check for Price | Transferred | 200 mA | 1 V | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||||
|
1N457ABKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N457A
International Semiconductor Inc
|
Check for Price | Obsolete | 200 mA | 1 V | 8 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1.5 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N457AT26R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N457ATR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N457ATR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N457A
Semitronics Corp
|
Check for Price | Obsolete | 100 mA | 1 V | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1.5 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-35 | DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 |