Filter Your Search
1 - 10 of 207 results
|
1N5928BPE3/TR12
Microchip Technology Inc
|
$0.9600 | Yes | End Of Life | 28.8 mA | 1 µA | 1.19 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 9.9 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | ||||||||||||
|
1N5928BP/TR12
Microchip Technology Inc
|
$1.9200 | No | End Of Life | 28.8 mA | 1 µA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 9.9 V | 5 % | O-PALF-W2 | e0 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N5928BUR-1
Microchip Technology Inc
|
$3.1159 | No | Active | 28.8 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 7 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, MELF-2 | compliant | |||||||||||||||
|
1N5928BG
Microchip Technology Inc
|
$3.1159 | No | Active | 28.8 mA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | Microchip | ||||||||||||||||
|
MSP1N5928BG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 28.8 mA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MV1N5928BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 28.8 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||||||||
|
MV1N5928BUR-1C
Microsemi Corporation
|
Check for Price | No | No | Active | 28.8 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||||
|
1N5928B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 28.8 mA | 1 µA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MSP1N5928BUR-1DTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 28.8 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||||
|
MX1N5928BUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 28.8 mA | 1.25 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 |