Filter Your Search
1 - 10 of 212 results
|
1N5938BRLG
onsemi
|
$0.2203 | Yes | Active | 10.4 mA | 1 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 38 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
1N5938BPE3/TR12
Microchip Technology Inc
|
$0.9600 | Yes | Active | 10.4 mA | 1 µA | 1.19 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 38 Ω | 850 Ω | 27.4 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | |||||||||||||
|
1N5938BP/TR12
Microchip Technology Inc
|
$1.9200 | No | Active | 10.4 mA | 1 µA | 1.5 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 38 Ω | 850 Ω | 27.4 V | 5 % | O-PALF-W2 | e0 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
1N5938B
Microsemi Corporation
|
$3.4965 | Transferred | 10.4 mA | 1 µA | 1.5 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 38 Ω | 850 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | |||||||||||||||||
|
1N5938BG
Microchip Technology Inc
|
$3.5059 | No | Active | 10.4 mA | 1.5 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | Microchip | |||||||||||||||||
|
1N5938BUR-1
Microchip Technology Inc
|
$3.7587 | No | Active | 10.4 mA | 1.25 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 38 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, MELF-2 | compliant | Microchip | |||||||||||||||
|
1N5938BUR-1
Microsemi Corporation
|
$4.4931 | No | No | Transferred | 10.4 mA | 1.25 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 38 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5938BG
onsemi
|
$51.1684 | Yes | Obsolete | 10.4 mA | 1 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 38 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-41 | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
CPZ25-1N5938B
Central Semiconductor Corp
|
Check for Price | Active | ZENER DIODE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 | |||||||||||||||||||||||||||||||||||||||||
|
1N5938B
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10.4 mA | 1.5 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |