Filter Your Search
1 - 1 of 1 results
|
1SCA022383R2130
ABB Semiconductors
|
Check for Price | Yes | Active | LATCHED | DISCONNECT SWITCH | HANDLE TYPE | STANDARDS: BV; CE; DNVGL; IEC 60947-1; IEC 60947-3 | 16A@690VAC | 16 A | ON-OFF | 690 V | PANEL MOUNT | BLACK | GLASS FILLED POLYCARBONATE | BOX | IP65 | NO | SCREW | 1.3 inch | 85 mm | 60 mm | 120 mm | ABB LTD | compliant |