Filter Your Search
1 - 10 of 37 results
|
1ST110EN2F43E2VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | e1 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST110ES3F50E3VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B2397 | e1 | 100 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST110EN1F43I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 880 mV | 820 mV | S-PBGA-B1760 | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST110EN1F43I1VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST110EN2F43I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 880 mV | 820 mV | S-PBGA-B1760 | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST110EN2F43I1VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST110EN2F43I1VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||
|
1ST110EN2F43E1VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | e1 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST110ES2F50I2VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B2397 | e1 | 100 °C | -40 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST110ES3F50I3XG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 137500 CLBS | 880 mV | 820 mV | S-PBGA-B2397 | e1 | 100 °C | -40 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant |