Filter Your Search
1 - 1 of 1 results
|
1SVR405601R0000
ABB Semiconductors
|
Check for Price | Active | 750 mW | 400 Ω | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V | 31 mA | 24 V | 8A@250VAC | 8A@250VDC | 7 ms | 3 ms | CE; CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BULK | IP67 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | ABB LTD | compliant | EAR99 | 8536.49.00.50 |