Filter Your Search
1 - 3 of 3 results
|
MWZ101C01C01X04
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 5A@250VAC | 5 A | 250 V | 1.5012 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | SNAP ACTION | POLYAMIDE | 3 | NO | BRASS | SOLDER | 0.075 inch | 6.4008 mm | 12.2174 mm | 19.812 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
MWZ101C01A01X04
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 5A@250VAC | 5 A | 250 V | 1.5012 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | SNAP ACTION | POLYAMIDE | 3 | NO | BRASS | SOLDER | 0.075 inch | 6.4008 mm | 12.2174 mm | 19.812 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
MWZ101C01B01X04
APEM Inc
|
Check for Price | Active | 50000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 5A@250VAC | 5 A | 250 V | 1.5012 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | SNAP ACTION | POLYAMIDE | 3 | NO | BRASS | SOLDER | 0.075 inch | 6.4008 mm | 12.2174 mm | 19.812 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |