Filter Your Search
1 - 10 of 14 results
|
WT151512-22F2-ID
TDK Corporation
|
$3.1776 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 180 mΩ | NO | 100 kHz | 1 | NO | 70 °C | -30 °C | Circular | 2 | Radial | CIRCULAR PACKAGE | RADIAL | WIRE | 17.1 mm | 3 mm | 15.3 mm | 2.42 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||
|
EPI2L2322F2220
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 34 mΩ | 20 % | YES | 85 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SFP5022F-220M
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
VTF-22F21
TE Connectivity
|
Check for Price | Obsolete | NO | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT | 28.5 inch | 35.5 mm | 28.5 mm | 12 V | PANEL MOUNT | 28.5mm X 28.5mm X 35.5mm | MOMENTARY | SPST | POWER/SIGNAL RELAY | DUST PROOF | QUICK CONNECT | ||||||||||||||||||||||||||||||||||
|
EPI220122F2220
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 220 mΩ | 20 % | YES | 20 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
EPI4L2222F2222
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 31 mΩ | 20 % | YES | 2.2 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
SFP5022F-2R2M
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
SC5022F-2R2
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 30 % | YES | 100 kHz | 9 A | Wirewound | 7562 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 19.04 mm | 15.74 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||||||||||
|
SC5022F-220
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 47 mΩ | 20 % | YES | 100 kHz | 3.9 A | Wirewound | 7562 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 19.04 mm | 15.74 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||||||||||
|
SFP5022F-221M
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 |