Filter Your Search
1 - 10 of 590 results
|
SP674AS/LCC
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, LCC28,.45SQ | unknown | |||||||||
|
HS9474T/B-1
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC SUBSYSTEM | -16.5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 17 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | |||||
|
SP1070B
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1 | 0.39 % | 8 | 25 MHz | 50 ns | NO | ADC, FLASH METHOD | -5.5 V | -5 V | 1 | BINARY | HYBRID | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | ||||||
|
SP8121SQ/883
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 1 | 0.024 % | 12 | 100 kHz | 8.1 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 16 mA | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 43.18 mm | SIPEX CORP | DIP, | unknown | |||||||||||
|
SP674AU/B-1
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | |||||||||||||||||
|
HS5211C
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 1 | 0.012 % | 12 | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -25 V | -15 V | 1 | COMPLEMENTARY OFFSET BINARY | 50 mA | HYBRID | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.826 mm | SIPEX CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||
|
HS574AL/LCC
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SP9548C
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 12 | NO | A/D CONVERTER | 1 | BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SP1674BTQ
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | 0.600 INCH, CERAMIC, DIP-28 | unknown | ||||||||||
|
SP8121BP
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 5 V | 8 | 0.0122 % | 12 | 100 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 12 mA | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 41.91 mm | SIPEX CORP | 0.600 INCH, PLASTIC, DIP-32 | unknown | 8542.39.00.01 |