Parametric results for: 2 5 spox hdr wb shrdstgf ... under Visible LEDs

Filter Your Search

1 - 10 of 612,036 results

|
-
-
-
-
-
Color: WHITE
Select parts from the table below to compare.
Compare
Compare
FYLS-0603UWC
Foryard
$0.0401 Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
OSW50603C1E
OptoSupply Limited
$0.0448 Yes Contact Manufacturer WHITE 20 mA 3.4 V 1 YES SURFACE MOUNT 150.0 mcd 120 deg SINGLE 0.1 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LL-R3528WC-W2-1D
Lucky Light Electronics Co Ltd
$0.0495 Yes Contact Manufacturer WHITE 25 mA 1 YES SURFACE MOUNT 1400.0 mcd 120 deg DIFFUSED YELLOW SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH ROUND 3.4 mm 1.9 mm 2.4 mm LUCKY LIGHT ELECTRONICS CO LTD unknown ROHS COMPLIANT, PLASTIC, SMT, 1411, LCC-2 8541.40.20.00
VLMW41S1T1-5K8L-08
Vishay Intertechnologies
$0.0579 Yes Active WHITE 20 mA 4.2 V 1 YES SURFACE MOUNT 267.5 mcd 120 deg White SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant GREEN, PLASTIC, SMD, LCC-2 Vishay
LTW-C193US5
Lite-On Semiconductor Corporation
$0.0598 Yes Yes Active WHITE 20 mA 1 YES SURFACE MOUNT 49.5 mcd 130 deg IC COMPATIBLE SINGLE SINGLE COLOR LED e3 80 °C -20 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 400 µm 1.15 mm LITE-ON TECHNOLOGY CORP compliant GREEN PACKAGE-2 8541.40.20.00 Lite-On
WW-WIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
$0.0599 Yes Contact Manufacturer WHITE 20 mA 1 YES SURFACE MOUNT 650.0 mcd 120 deg DIFFUSED SINGLE SINGLE COLOR LED 80 °C -25 °C 2 TR RECTANGULAR 1.65 mm 700 µm 1.2 mm WAH WANG HOLDINGS (HONG KONG) CO LTD unknown 8541.40.20.00
OVS-0601
SPC Multicomp
$0.0720 Active WHITE 30 mA 1 YES SURFACE MOUNT 340.0 mcd 140 deg DIFFUSED YELLOW SINGLE SINGLE COLOR LED 85 °C -30 °C 2 BULK RECTANGULAR 600 µm 1 mm SPC TECHNOLOGY/ MULTICOMP unknown SMD, 2 PIN 8541.40.20.00
VLMW41R1T1-7K8L-08
Vishay Intertechnologies
$0.0745 Yes Active WHITE 20 mA 4.2 V 1 YES SURFACE MOUNT 233.5 mcd 120 deg NONDIFFUSED SUPPORTS INFRARED White SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMD, 2 PIN Vishay
LTW-216TS5
Lite-On Semiconductor Corporation
$0.0746 Yes Yes Active WHITE 20 mA 1 YES SURFACE MOUNT 82.5 mcd 140 deg IC COMPATIBLE, SUPPORTS INFRARED SINGLE SINGLE COLOR LED e3 80 °C -20 °C 2 TR, 7 INCH SQUARE TIN 3.4 mm 600 µm 1.6 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
IN-S63AT5UW
Inolux
$0.0774 Yes Contact Manufacturer WHITE 25 mA 1 YES SURFACE MOUNT 900.0 mcd 120 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 390 µm 1.2 mm INOLUX CORP compliant 8541.40.20.00 Inolux EAR99