Filter Your Search
1 - 10 of 159 results
|
476TTA050M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 47 µF | 50 V | 145 mA | 20 % | 3.527 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Axial | TR | MATTE TIN | 6.3 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
338TTA050M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 3.3 mF | 50 V | 2.35 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (50 V) | 85 °C | -40 °C | 2 | Axial | TR | 22 mm | 40 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
226TTA350M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 22 µF | 350 V | 150 mA | 20 % | 15.07 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (350 V) | 85 °C | -40 °C | 2 | Axial | TR | 12.5 mm | 30 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
EGXF351EBD750MM25S
Chemi-Con
|
Check for Price | Yes | Active | 75 µF | 350 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.15 mA | 0.2 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
475TTA250M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 4.7 µF | 250 V | 45 mA | 20 % | 70.54 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (250 V) | 85 °C | -40 °C | 2 | Axial | TR | 8 mm | 20 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
338TTA050M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 3.3 mF | 50 V | 2.35 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
476CKH050MMS
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 50 V | 110 mA | 20 % | 3.527 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKH | 70.5 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||
|
105TTA350M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 350 V | 15 mA | 20 % | 331.57 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 6.3 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
156TTA050M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 15 µF | 50 V | 70 mA | 20 % | 11.052 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (50 V) | 85 °C | -40 °C | 2 | Axial | TR | 5 mm | 12.5 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
336TTA450M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 33 µF | 450 V | 230 mA | 20 % | 12.56 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (450 V) | 85 °C | -40 °C | 2 | Axial | TR | 16 mm | 40 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.20 |