Filter Your Search
1 - 10 of 9,482 results
|
F04274/274JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 270 kΩ | 5 % | 125 mW | 3412 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
FH04301/301FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 300 Ω | 1 % | 250 mW | 3412 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
CH04125FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.2 MΩ | 1 % | 250 mW | 3412 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 3 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
E044R3/4R3JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 4.3 Ω | 5 % | 125 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
DH049R1JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 9.1 Ω | 5 % | 250 mW | 3412 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 3 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
T04390/390JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 39 Ω | 5 % | 125 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
TH04123/123GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 12 kΩ | 2 % | 250 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 8.5 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
BH04365GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.6 MΩ | 2 % | 250 mW | 3412 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 2 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
D04182GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.8 kΩ | 2 % | 125 mW | 3412 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 3 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
H043R3/3R3JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 125 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |