Parametric results for: 2 5v to 5 5v 230a dual ra... under Visible LEDs

Filter Your Search

1 - 10 of 1,598,592 results

|
-
-
-
-
-
Optoelectronic Device Type: DUAL COLOR LED
Select parts from the table below to compare.
Compare
Compare
L-150A9VS/1EGW
Kingbright
$0.0066 Yes Yes Active HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-3 compliant 8541.40.20.00 Kingbright
598-8510-207F
Dialight
$0.0246 Yes Yes Active RED/GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 60.0/40.0 mcd 160 deg WATER CLEAR Green/Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e4 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 1.48 mm 2 mm DIALIGHT CORP 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN compliant 8541.40.20.00 Dialight EAR99
KAA-3528ESGC
Kingbright
$0.0462 No No Active HIGH EFFICIENCY RED ORANGE/SUPER BRIGHT GREEN 30 mA 1 YES SURFACE MOUNT 20.0/24.0 mcd 627/565 nm 120 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 TR ROUND 2.8 mm 1.9 mm 2.4 mm KINGBRIGHT CORP SMT, 2 PIN unknown 8541.40.20.00 Kingbright
LTL-1BEDJ
Lite-On Semiconductor Corporation
$0.0594 Yes Yes Active YELLOW/GREEN 20 mA 1 NO RADIAL MOUNT 19.0 mcd 585/565 nm 75 deg DIFFUSED WHITE IC COMPATIBLE, HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 e3 100 °C -55 °C 3 BULK ROUND Tin (Sn) 2.54 mm 5.15 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTL-10CHJ
Lite-On Semiconductor Corporation
$0.0628 Yes Active ORANGE RED/GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 8.7/12.6 mcd 630/565 nm 72 deg DIFFUSED WHITE IC COMPATIBLE Green/Red COMMON BIPOLAR TERMINAL, 2 ELEMENTS 0.0037 cd DUAL COLOR LED T-1 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 5.25 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
VLMG1300-GS08
Vishay Intertechnologies
$0.0667 Yes Active YELLOW GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.018 cd 1 DUAL COLOR LED 5 V e4 85 °C -35 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN compliant Vishay
LTST-C295TBKFKT
Lite-On Semiconductor Corporation
$0.0695 Yes Active ULTRA BRIGHT ORANGE/ULTRA BRIGHT BLUE 20 mA 2.4 V 1 YES SURFACE MOUNT 162.5/104.0 mcd 611/468 nm 130 deg WATER CLEAR IC COMPATIBLE SEPARATE, 2 ELEMENTS DUAL COLOR LED 80 °C -20 °C 4 TR, 7 INCH RECTANGULAR 1.2 mm 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
12-22/R7G6C-A10/2C
Everlight Electronics Co Ltd
$0.0751 Yes Active DARK RED/BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 67.5 mcd 639/575 nm 120 deg WATER CLEAR COMMON ANODE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 3 TR, 7 INCH RECTANGULAR 1 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 3 PIN compliant 8541.40.20.00 Everlight EAR99
LTST-C295TGKRKT
Lite-On Semiconductor Corporation
$0.0759 Active DUAL COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
11-22/R8G6C-A30/2T
Everlight Electronics Co Ltd
$0.0810 Active DEEP RED/BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 315.0/126.0 mcd 650/575 nm 60 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 2.7 mm 1.5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99