Filter Your Search
1 - 10 of 23 results
![]() |
HRD1346-228S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 3 kHz | 5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 125 µs | 40 mA | HYBRID | OTHER | R-CDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HRD1346-368S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 1 kHz | 0.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 1.35 ms | 20 mA | HYBRID | MILITARY | R-CDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HRD1346-388S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 3 kHz | 5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | MILITARY | R-CDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HRD1346-168V
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 1 kHz | 0.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 1.35 ms | 20 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||
![]() |
DS-11802D4-374W
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 7 V | 400 Hz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.82 mm | 35.56 mm | DATA DEVICE CORP | DIP | CERAMIC, DDIP-28 | 28 | compliant | 8542.39.00.01 | ||||||||
![]() |
HRD1346-388H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 3 kHz | 5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | MILITARY | R-CDIP-P40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HRD1346-268V
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 1 kHz | 0.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 1.35 ms | 20 mA | HYBRID | OTHER | R-CDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HRD1346-188H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 3 kHz | 5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||
![]() |
HRD1346-148H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 1 kHz | 2.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 300 µs | 20 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||
![]() |
HRD1346-188S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 7 V | 3 kHz | 5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 |