Filter Your Search
1 - 10 of 18,365 results
|
278071055011862
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 55 | 5 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||||
|
008281032107851
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
008352028752821
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
11-8380-040-001-011
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
91625-309ALF
Amphenol FCi
|
Check for Price | Active | 18 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
91625-405AN
Amphenol FCi
|
Check for Price | Active | 10 | 2 | 2.54 mm | FEMALE | BOARD | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
M402VF-3-44-01NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 44 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.059 inch | 0.61 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | |||
|
M50-350-4242
Harwin
|
Check for Price | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
77342-226
Amphenol FCi
|
Check for Price | Transferred | 64 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | |||||||||||||||||||||||||||||||||
|
008281094704851
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |