Filter Your Search
1 - 10 of 1,282,651 results
|
PTV09A-2015F-B103
Bourns Inc
|
$0.4013 | Yes | Yes | Active | 10 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||
|
PTV09A-4020U-B104
Bourns Inc
|
$0.4845 | Yes | Yes | Active | 100 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ROHS COMPLIANT | |||
|
PTV09A-2020S-A503
Bourns Inc
|
$0.5126 | Yes | Yes | Active | 50 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||
|
PTV09A-4015F-B104
Bourns Inc
|
$0.5273 | Yes | Active | 100 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ROHS COMPLIANT | ||||
|
PTV09A-2015S-B204
Bourns Inc
|
$0.5400 | Yes | Active | 200 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | , | |||||
|
PTV09A-4015U-A503
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 50 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | Bourns | |||||||
|
PTV09A-4015U-B502
Bourns Inc
|
$0.5400 | Yes | Active | 5 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||
|
PTV09A-4015S-B102
Bourns Inc
|
$0.5400 | Yes | Active | 1 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||
|
PTV09A-2020S-B104
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 100 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||
|
PTV09A-4020S-A104
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 100 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | Bourns |