Filter Your Search
1 - 5 of 5 results
|
2-16-6JPEL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 16:1, HEIGHT DIM. INCLUDES TERMINAL ALSO | 75 MHz | 30 kHz | e1 | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
2-16-6JEL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 16:1, HEIGHT DIM. INCLUDES TERMINAL ALSO | 75 MHz | 30 kHz | e1 | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
2-16-6JPL
Bourns Inc
|
Check for Price | Yes | Obsolete | RF TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 16:1 | 500 MHz | 10 kHz | e1 | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
2-16-6JL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 16:1 | 500 MHz | 10 kHz | e1 | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
2-16-6J
Bourns Inc
|
Check for Price | No | No | Obsolete | 4:1 | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 16, LENGTH DIMENSION INCLUDES TERMINALS ALSO | 75 MHz | 30 kHz | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | BOURNS INC | compliant | EAR99 |