Filter Your Search
1 - 10 of 84 results
|
158301250A
Wurth Elektronik
|
$0.2044 | Yes | Active | DAYLIGHT WHITE | 150 mA | 3 V | 1 | YES | SURFACE MOUNT | 120 deg | WATER CLEAR | IEC-61249-2-21 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 1.7 mm | 650 µm | WUERTH ELEKTRONIK GMBH & CO KG | unknown | 8541.41.00.00 | Würth Elektronik | |||||
|
158301250
Wurth Elektronik
|
$0.3042 | Yes | Active | DAYLIGHT WHITE | 30 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | IEC-61249-2-21 | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 1.77 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | Würth Elektronik | |||||
|
158302250
Wurth Elektronik
|
$0.3592 | Yes | Active | DAYLIGHT WHITE | 85 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | IEC-61249-2-21 | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 2.24 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | Würth Elektronik | |||||
|
158303250A
Wurth Elektronik
|
$0.3825 | Yes | Active | DAYLIGHT WHITE | 300 mA | 3 V | 1 | YES | SURFACE MOUNT | 120 deg | WATER CLEAR | IEC-61249-2-21 | PARALLEL CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | SQUARE | 1.95 mm | 670 µm | WUERTH ELEKTRONIK GMBH & CO KG | unknown | 8541.40.20.00 | Würth Elektronik | |||||
|
158563250A
Wurth Elektronik
|
$0.4365 | Yes | Active | DAYLIGHT WHITE | 180 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | WATER CLEAR | IEC-61249-2-21 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||||
|
158563450
Wurth Elektronik
|
$0.5307 | Yes | Active | DAYLIGHT WHITE | 180 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | IEC-61249-2-21 | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, EMBOSSED, PLASTIC, 7 INCH | RECTANGULAR | 1.5 mm | 900 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | Würth Elektronik | |||||
|
158353050
Wurth Elektronik
|
$2.8121 | Yes | Active | DAYLIGHT WHITE | 700 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 120 deg | WATER CLEAR | IEC-61249-2-21 | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | 5 V | 125 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | ROUND | 2.77 mm | 2.1 mm | 2.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | Würth Elektronik | |||
|
SP160604W-50K
Visual Communications Company
|
$72.5937 | Yes | Obsolete | DAYLIGHT WHITE | 1 | NO | PANEL MOUNT | WHITE | SINGLE | SINGLE COLOR LED | 50 °C | -25 °C | 1 | BULK | ROUND | 65.2 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | ||||||||||||
|
M6DT-03LBNDP
Delta Electronics Inc
|
Check for Price | Active | DAYLIGHT WHITE | 1 | NO | PANEL MOUNT | SINGLE | SINGLE COLOR LED | 40 °C | -20 °C | 2 | BOX | ROUND | 42 mm | 28 mm | DELTA ELECTRONICS INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
GSPW1151JTE-65Y
Stanley Electric Co
|
Check for Price | Active | DAYLIGHT WHITE | 150 mA | 1 | YES | SURFACE MOUNT | 115 deg | SURFACE DIFFUSED PALE ORANGE | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 700 µm | 1.9 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | 2.50 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 |