Filter Your Search
1 - 6 of 6 results
|
20EP1
TE Connectivity
|
$44.5304 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 113.5 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
20EP6
TE Connectivity
|
$56.3432 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 129.3 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6609037-9
TE Connectivity
|
$67.7489 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 113.5 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
1-6609037-0
TE Connectivity
|
$100.7605 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 129.3 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
20EP1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 45.7 mm | 113.5 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
20EP6
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 60 dB | 3 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 129.3 mm | CORCOM INC | unknown | TE Connectivity |