Parametric results for: 200-m2 under Electric Fuses

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 200m2
Select parts from the table below to compare.
Compare
Compare
SF-1206SP200M-2
Bourns Inc
$0.3483 Yes Active 63 V 2 A TIME LAG ELECTRIC FUSE 1 ms 50 A 2 ms CUL; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 1.6 mm 970 µm 3.2 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
SF-1206S200M-2
Bourns Inc
$0.4430 Yes Active 63 V 2 A SLOW ELECTRIC FUSE 50 A 50 ms CUL; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 970 µm 3.2 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
SF-0603SP200M-2
Bourns Inc
$0.4518 Yes Active 32 V 2 A TIME LAG ELECTRIC FUSE 1 ms 50 A 1 ms CUL; UL e3 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 800 µm 800 µm 1.6 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
SF-0603FP200M-2
Bourns Inc
$0.4848 Yes Active 32 V 2 A FAST ELECTRIC FUSE 1 ms 35 A 1 ms CUL, UL e3 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 800 µm 300 µm 1.6 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
SF-0402S200M-2
Bourns Inc
$0.5068 Yes Active 24 V 2 A SLOW ELECTRIC FUSE 1000 ns 35 A 50 ms CUL; UL e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 510 µm 510 µm 1 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
0678-9200-M2
Bel Fuse
$0.5916 Yes Obsolete 20 A MEDIUM ELECTRIC FUSE 100 A UL e3 125 °C -55 °C 3912 TAPE AND REEL Matte Tin (Sn) 3.05 mm 3.05 mm 9.8 mm BEL FUSE INC compliant EAR99
SF-1206HIA200M-2
Bourns Inc
$0.6356 Yes Active 63 V 2 A SLOW/TIME DELAY ELECTRIC FUSE 50 A 1 s AEC-Q200; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 970 µm 3.2 mm BOURNS INC compliant Bourns
SF-0603S200M-2
Bourns Inc
$0.7100 Yes Active 32 V 2 A SLOW ELECTRIC FUSE 1 ms 35 A 50 ms CUL; UL e3 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 800 µm 800 µm 1.6 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns
SF-0603SA200M-2
Bourns Inc
$0.7541 Yes Active 35 V 2 A SLOW ELECTRIC FUSE 1 ms 50 A 5 s AEC-Q200; UL e3 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 800 µm 800 µm 1.6 mm BOURNS INC compliant Bourns
SF-0603HI200M-2
Bourns Inc
$0.8041 Yes Active 32 V 2 A FAST ELECTRIC FUSE 50 A 200 µs UL 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 800 µm 800 µm 1.6 mm BOURNS INC compliant EAR99 8536.10.00.40 Bourns