Filter Your Search
1 - 10 of 24 results
|
10057443-22002N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.058 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10037402-12002N
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
10037402-32002N
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
10067138-12002N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POALRIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
10057443-32002N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.058 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
M402VF-3-120-02NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 120 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.079 inch | 1.358 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
87151-2002N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.591 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
6301-20-02-N-1
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 20 | 2 | 3 A | MALE | POLYESTER | AU | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | MIL TYP & CENTER | UL | -40 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | PREASSEM CONN | GOLD | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | FLASH inch | 0.327 inch | 0.754 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
87152-2002N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.591 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
10037402-12002N
Amphenol FCi
|
Check for Price | No | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |